
830059627 | |
---|---|
DigiKey Part Number | 732-830059627TR-ND - Tape & Reel (TR) 732-830059627CT-ND - Cut Tape (CT) 732-830059627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059627 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059627 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.66000 | $6.60 |
50 | $0.63180 | $31.59 |
100 | $0.60310 | $60.31 |
500 | $0.56002 | $280.01 |
1,000 | $0.51694 | $516.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47209 | $1,416.27 |