WE-XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830056346

DigiKey Part Number
732-830056346TR-ND - Tape & Reel (TR)
732-830056346CT-ND - Cut Tape (CT)
732-830056346DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830056346
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830056346 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.77200$7.72
50$0.73820$36.91
100$0.70460$70.46
500$0.65424$327.12
1,000$0.60392$603.92
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56865$1,705.95
Manufacturers Standard Package