830035268 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $1.08000
Datasheet
WE-XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830035268

DigiKey Part Number
732-830035268TR-ND - Tape & Reel (TR)
732-830035268CT-ND - Cut Tape (CT)
732-830035268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830035268
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830035268 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.70800$7.08
50$0.67820$33.91
100$0.64720$64.72
500$0.60092$300.46
1,000$0.55471$554.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54786$1,643.58
Manufacturers Standard Package