XTAL_HC49_4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830026900

DigiKey Part Number
732-830026900TR-ND - Tape & Reel (TR)
732-830026900CT-ND - Cut Tape (CT)
732-830026900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830026900
Description
WE-XTAL QUARTZ CRYSTAL 6.0 MHZ;
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 16pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830026900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.66000$6.60
50$0.59420$29.71
100$0.52700$52.70
500$0.50048$250.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41939$419.39
Manufacturers Standard Package