
820512501 | |
---|---|
DigiKey Part Number | 732-13258-2-ND - Tape & Reel (TR) 732-13258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820512501 |
Description | VARISTOR 39V 500A DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | 820512501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 500 A | |
Energy | 4.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3660 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $1.11000 | $11.10 |
50 | $1.06300 | $53.15 |
100 | $1.01770 | $101.77 |
500 | $0.96962 | $484.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.86814 | $868.14 |