7461064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461064

DigiKey Part Number
732-3231-ND
Manufacturer
Manufacturer Product Number
7461064
Description
TERM REDCUBE 10PIN PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7461064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Press-Fit
Current Rating (Amps)
240 A
Number of Pins
10
Mounting Type
Through Hole, Right Angle
Features
Screw not Included
Contact Finish
-
Contact Material
-
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$14.95000$14.95
10$13.83900$138.39
50$12.58060$629.03
100$11.43850$1,143.85
500$9.94628$4,973.14