


744778001 | |
---|---|
DigiKey Part Number | 732-744778001TR-ND - Tape & Reel (TR) 732-744778001CT-ND - Cut Tape (CT) 732-744778001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744778001 |
Description | FIXED IND 1UH 5.37A 12 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.37 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 115MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.46958 | $4,469.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.67000 | $4.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.47000 | $4.47 |