

744053006 | |
---|---|
DigiKey Part Number | 732-1041-2-ND - Tape & Reel (TR) 732-1041-1-ND - Cut Tape (CT) 732-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053006 |
Description | FIXED IND 6.2UH 2.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 45mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.17000 | $2.17 |
10 | $2.07100 | $20.71 |
50 | $1.96560 | $98.28 |
100 | $1.81180 | $181.18 |
200 | $1.70830 | $341.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.32668 | $530.67 |
800 | $1.17849 | $942.79 |