74279269 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet
0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

74279269

DigiKey Part Number
732-4631-2-ND - Tape & Reel (TR)
732-4631-1-ND - Cut Tape (CT)
732-4631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279269
Description
FERRITE BEAD 1.2 KOHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279269 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.2 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
700mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
50$0.25040$12.52
100$0.23070$23.07
500$0.22088$110.44
1,000$0.20970$209.70
2,000$0.19991$399.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14120$564.80
Manufacturers Standard Package