
742792025 | |
---|---|
DigiKey Part Number | 732-742792025TR-ND - Tape & Reel (TR) 732-742792025CT-ND - Cut Tape (CT) 732-742792025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792025 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
100 | $0.36190 | $36.19 |
500 | $0.33396 | $166.98 |
2,000 | $0.31843 | $636.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26422 | $1,056.88 |