
74278032 | |
---|---|
DigiKey Part Number | 732-4009-ND |
Manufacturer | |
Manufacturer Product Number | 74278032 |
Description | FERRITE CORE 74 OHM SOLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 74Ohm @ 100MHz ID 1.102" W x 0.031" H (28.00mm x 0.80mm) OD 1.260" W x 0.197" H (32.00mm x 5.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 74Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 1.102" W x 0.031" H (28.00mm x 0.80mm) | |
Outer Dimension | 1.260" W x 0.197" H (32.00mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.62100 | $36.21 |
50 | $3.38300 | $169.15 |
100 | $3.15940 | $315.94 |
500 | $3.03360 | $1,516.80 |
1,000 | $2.80993 | $2,809.93 |