
74276051 | |
---|---|
DigiKey Part Number | 732-74276051TR-ND - Tape & Reel (TR) 732-74276051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74276051 |
Description | FERRITE BEAD 100 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74276051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.307" L (3.50mm x 7.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.18200 | $1.82 |
50 | $0.15380 | $7.69 |
100 | $0.13280 | $13.28 |
1,000 | $0.11883 | $118.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11883 | $594.15 |