
7427604 | |
---|---|
DigiKey Part Number | 732-7427604TR-ND - Tape & Reel (TR) 732-7427604CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7427604 |
Description | FERRITE BEAD 82 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427604 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 82 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.236" L (3.50mm x 6.00mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.16800 | $1.68 |
50 | $0.13980 | $6.99 |
100 | $0.11880 | $11.88 |
1,000 | $0.10485 | $104.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10485 | $524.25 |