
74274119 | |
---|---|
DigiKey Part Number | 732-74274119-ND |
Manufacturer | |
Manufacturer Product Number | 74274119 |
Description | FERRITE PLATE 20.00MM X 15.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.787" L x 0.591" W (20.00mm x 15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.787" L x 0.591" W (20.00mm x 15.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.32100 | $23.21 |
20 | $2.16700 | $43.34 |
100 | $1.90120 | $190.12 |
300 | $1.78940 | $536.82 |