
7427050 | |
---|---|
DigiKey Part Number | 732-7427050-ND |
Manufacturer | |
Manufacturer Product Number | 7427050 |
Description | FERRITE CORE 146 OHM SOLID 1.2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 146Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.118" W x 1.346" H (3.00mm x 34.20mm) Length 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 146Ohm @ 100MHz | |
Material | 3W180 | |
Inner Dimension | 0.047" Dia (1.20mm) | |
Outer Dimension | 0.118" W x 1.346" H (3.00mm x 34.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.32200 | $3.22 |
50 | $0.27960 | $13.98 |
100 | $0.23770 | $23.77 |
1,000 | $0.19572 | $195.72 |