
68712414022 | |
---|---|
DigiKey Part Number | 732-3515-2-ND - Tape & Reel (TR) 732-3515-1-ND - Cut Tape (CT) 732-3515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68712414022 |
Description | CONN FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68712414022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Housing Color | Ivory | |
Actuator Color | Black | |
Mating Cycles | 25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $2.19300 | $21.93 |
50 | $2.04260 | $102.13 |
100 | $1.89040 | $189.04 |
500 | $1.74124 | $870.62 |
1,000 | $1.58902 | $1,589.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22602 | $2,452.04 |