63911055721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63911655721

DigiKey Part Number
732-63911655721-ND
Manufacturer
Manufacturer Product Number
63911655721
Description
CBL RIBN 16COND 0.025 GRAY 250'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 16 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
EDA/CAD Models
63911655721 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
16
Pitch
Length
250.0' (76.20m)
Wire Gauge
30 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.400" (10.16mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-25°C ~ 105°C
Ratings
UL Style 2678
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
Red
Current Rating (Amps)
1 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1$326.39000$326.39
10$307.44300$3,074.43
Manufacturers Standard Package