
636201050400 | |
---|---|
DigiKey Part Number | 732-636201050400-ND |
Manufacturer | |
Manufacturer Product Number | 636201050400 |
Description | COAX CBL U.FL TO U.FL 15.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 15.75" (400.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636201050400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 15.75" (400.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.87000 | $4.87 |
10 | $4.43700 | $44.37 |
100 | $4.17930 | $417.93 |
250 | $3.92232 | $980.58 |
500 | $3.66528 | $1,832.64 |
1,000 | $3.15253 | $3,152.53 |