61646021110320 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $8.19000
Datasheet
61646021110320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61646021110320

DigiKey Part Number
732-61646021110320-ND
Manufacturer
Manufacturer Product Number
61646021110320
Description
WR-SMB_CABLE CONNECTOR_STRAIGHT_
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
61646021110320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$14.02000$14.02
10$12.85600$128.56
100$12.15110$1,215.11
250$11.44960$2,862.40
500$10.74672$5,373.36
1,000$9.34092$9,340.92
Manufacturers Standard Package