
418121270807 | |
---|---|
DigiKey Part Number | 732-418121270807TR-ND - Tape & Reel (TR) 732-418121270807CT-ND - Cut Tape (CT) 732-418121270807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270807 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA46), Nylon 4/6 | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.98700 | $29.87 |
100 | $2.84130 | $284.13 |
250 | $2.60816 | $652.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.12441 | $1,699.53 |
1,600 | $1.98527 | $3,176.43 |