
40014020 | |
---|---|
DigiKey Part Number | 732-40014020-ND |
Manufacturer | |
Manufacturer Product Number | 40014020 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.74000 | $25.74 |
2 | $22.82000 | $45.64 |
3 | $21.06667 | $63.20 |
4 | $19.30750 | $77.23 |
5 | $18.18600 | $90.93 |