
36712207 | |
---|---|
DigiKey Part Number | 732-36712207-ND |
Manufacturer | |
Manufacturer Product Number | 36712207 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.469" (11.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |
5 | $4.39000 | $21.95 |
10 | $4.01200 | $40.12 |
25 | $3.66280 | $91.57 |
50 | $3.29920 | $164.96 |
90 | $2.92178 | $262.96 |