
3030903 | |
---|---|
DigiKey Part Number | 732-10280-ND |
Manufacturer | |
Manufacturer Product Number | 3030903 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 3030903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.354" (9.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.118" (3.00mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Non-Conductive Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | -4°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.62000 | $12.62 |
10 | $12.03800 | $120.38 |
25 | $10.88440 | $272.11 |
50 | $10.32040 | $516.02 |
100 | $9.16650 | $916.65 |