
Y1691V0009AA0L | |
---|---|
DigiKey Part Number | 804-Y1691V0009AA0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1691V0009AA0L |
Description | 300144Z 20K/20K A A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20k, 20k Ohm ±0.05% 200mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 3 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20k, 20k | |
Tolerance | ±0.05% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Applications | Military, Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.100" W (7.49mm x 2.54mm) | |
Height - Seated (Max) | 0.330" (8.38mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $72.21640 | $1,805.41 |