
Y1521V0008VV0U | |
---|---|
DigiKey Part Number | 804-Y1521V0008VV0U-ND |
Manufacturer | |
Manufacturer Product Number | Y1521V0008VV0U |
Description | SMNH1 10K/10K/ 10K/10K V V U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.005% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.005% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.005% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD DIP | |
Size / Dimension | 0.520" L x 0.295" W (13.21mm x 7.49mm) | |
Height - Seated (Max) | 0.180" (4.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $104.39360 | $2,609.84 |