Y1485V0004FT0W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $47.76320
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $47.76320
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $44.89400
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $44.89400
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $50.67800
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $50.67800
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $39.23920
Datasheet

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: $49.60848
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1485V0004FT0W

DigiKey Part Number
Y1485V0004FT0W-ND
Manufacturer
Manufacturer Product Number
Y1485V0004FT0W
Description
RES NETWORK 2 RES 1K OHM 1610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tray
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
25$44.89400$1,122.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.