Y1485V0001BA0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $53.57000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $53.57000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $53.57000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $53.57000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $18.81432
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $20.05696
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $20.87244
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $49.20920
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $21.68792
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $50.67800
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $51.09120
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $22.07625
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1485V0001BA0L

DigiKey Part Number
Y1485V0001BA0L-ND
Manufacturer
Manufacturer Product Number
Y1485V0001BA0L
Description
RES NETWORK 2 RES 10K OHM 1610
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 1610 J-Lead (3 Terminals)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$47.00640$1,175.16
Manufacturers Standard Package