
PSBXR0100F | |
---|---|
DigiKey Part Number | 804-PSBXR0100F-ND |
Manufacturer | |
Manufacturer Product Number | PSBXR0100F |
Description | PSBXR0100F 5 PPM SHUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 40W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 40W | |
Composition | Metal Foil | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.362" W (100.00mm x 60.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Lead Style | M3 Threaded; M6 Threaded | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $712.00000 | $712.00 |