NEVO+600ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEVO+600ML-0585-DK000

DigiKey Part Number
2050-NEVO+600ML-0585-DK000-ND
Manufacturer
Manufacturer Product Number
NEVO+600ML-0585-DK000
Description
AC/DC CNV 2X12V 24V 24V 2X12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 6 Output 12V 12V 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
12V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
12V
Voltage - Output 6
12V
Current - Output 1
5 A
Current - Output 2
5 A
Current - Output 3
3.125 A
Current - Output 4
3.125 A
Current - Output 5
5 A
Current - Output 6
5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
86%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.27" L x 3.06" W x 1.61" H (133.8mm x 77.7mm x 41.0mm)
Approval Agency
CB, CE, CSA, UL
Standard Number
60601-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
15$567.55067$8,513.26