
CMD6722VRVGCTR8 | |
---|---|
DigiKey Part Number | L628015TR-ND - Tape & Reel (TR) L628015CT-ND - Cut Tape (CT) L628015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD6722VRVGCTR8 |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 640nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.99946 | $1,998.92 |
6,000 | $0.97691 | $5,861.46 |
10,000 | $0.95437 | $9,543.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.14000 | $3.14 |
10 | $2.01900 | $20.19 |
100 | $1.44370 | $144.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $1.87800 | $18.78 |
100 | $1.39020 | $139.02 |