561W-RAG2-CWO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561W-RAG2-CWO

DigiKey Part Number
561W-RAG2-CWO-ND
Manufacturer
Manufacturer Product Number
561W-RAG2-CWO
Description
PMI .312" LED WIRE RED/AMBER/GRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber, Green, Red Clear 60° 2V Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber, Green, Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.92mm)
Lens Size
7.10mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
6mcd Amber, 6mcd Green, 6mcd Red
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$22.18000$22.18
25$15.26760$381.69
100$13.77480$1,377.48
500$12.64338$6,321.69
1,000$12.50405$12,504.05
Manufacturers Standard Package