
1092QA3-12V | |
---|---|
DigiKey Part Number | 1092QA3-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QA3-12V |
Description | LED PMI, AMBER, HI-DOME, 12V, 3/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 12V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QA3-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 13000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.30000 | $10.30 |
10 | $7.28000 | $72.80 |
100 | $5.73210 | $573.21 |
500 | $5.12022 | $2,560.11 |
1,000 | $4.93203 | $4,932.03 |
2,000 | $4.77768 | $9,555.36 |