VJ0805Y102KXBBC31 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.31000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.29000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08237
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08801
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.28000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KXBBC31

DigiKey Part Number
720-1264-2-ND - Tape & Reel (TR)
720-1264-1-ND - Cut Tape (CT)
720-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102KXBBC31
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KXBBC31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.