VJ0603Y104KXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11195
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.11434
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.08868
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.00000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.17000
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXJAP

DigiKey Part Number
720-1961-2-ND - Tape & Reel (TR)
720-1961-1-ND - Cut Tape (CT)
720-1961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXJAP
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09013$901.30
Manufacturers Standard Package