VJ0603D220JXPAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 686
Unit Price: $1.52000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.42000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.28996
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.09000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.31915
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet
VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D220JXPAJ

DigiKey Part Number
720-1308-2-ND - Tape & Reel (TR)
720-1308-1-ND - Cut Tape (CT)
720-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D220JXPAJ
Description
CAP CER 22PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D220JXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.11351$908.08