
VJ0402Y104KXXCW1BC | |
---|---|
DigiKey Part Number | 720-1850-2-ND - Tape & Reel (TR) 720-1850-1-ND - Cut Tape (CT) 720-1850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y104KXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y104KXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05500 | $0.55 |
100 | $0.02490 | $2.49 |
1,000 | $0.01543 | $15.43 |
2,500 | $0.01440 | $36.00 |
5,000 | $0.01434 | $71.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01107 | $110.70 |
20,000 | $0.00940 | $188.00 |
30,000 | $0.00935 | $280.50 |
50,000 | $0.00928 | $464.00 |
70,000 | $0.00924 | $646.80 |
100,000 | $0.00921 | $921.00 |
250,000 | $0.00912 | $2,280.00 |
500,000 | $0.00907 | $4,535.00 |
1,000,000 | $0.00902 | $9,020.00 |