GA0805Y102KXBBC31G is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.19763
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15759
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.15034
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.17988
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.18831
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.14619
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.13939
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07311
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07706
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.05808
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.06907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.07283
Datasheet
GA1206A332JXABT31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y102KXBBC31G

DigiKey Part Number
720-GA0805Y102KXBBC31GTR-ND - Tape & Reel (TR)
720-GA0805Y102KXBBC31GCT-ND - Cut Tape (CT)
720-GA0805Y102KXBBC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0805Y102KXBBC31G
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y102KXBBC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17200$1.72
100$0.10740$10.74
1,000$0.07440$74.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05805$174.15
6,000$0.05440$326.40
9,000$0.05411$486.99
15,000$0.05378$806.70
21,000$0.05359$1,125.39
30,000$0.04886$1,465.80
75,000$0.04695$3,521.25
150,000$0.04670$7,005.00
300,000$0.04562$13,686.00
Manufacturers Standard Package