
GA0805A102JXBBC31G | |
---|---|
DigiKey Part Number | 720-GA0805A102JXBBC31GTR-ND - Tape & Reel (TR) 720-GA0805A102JXBBC31GCT-ND - Cut Tape (CT) 720-GA0805A102JXBBC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0805A102JXBBC31G |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A102JXBBC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.22700 | $2.27 |
100 | $0.14560 | $14.56 |
1,000 | $0.10313 | $103.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09081 | $272.43 |
6,000 | $0.08479 | $508.74 |
9,000 | $0.08001 | $720.09 |
15,000 | $0.07843 | $1,176.45 |
21,000 | $0.07648 | $1,606.08 |
30,000 | $0.07460 | $2,238.00 |
75,000 | $0.07056 | $5,292.00 |
150,000 | $0.06811 | $10,216.50 |