TR3E157K016C0075 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.92000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.07906
Datasheet

Similar


Vishay Sprague
In Stock: 40
Unit Price: $2.86000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.49342
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.72974
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.51000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.94393
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $4.55000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.18000
Datasheet

Similar


KEMET
In Stock: 303
Unit Price: $3.64000
Datasheet
TR3E(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E157K016C0075

DigiKey Part Number
718-1495-2-ND - Tape & Reel (TR)
718-1495-1-ND - Cut Tape (CT)
718-1495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E157K016C0075
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E157K016C0075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.12108$848.43
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.55000$4.55
Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
* All Digi-Reel orders will add a $9.50 reeling fee.