
TR3E157K010C0080 | |
---|---|
DigiKey Part Number | 718-1471-2-ND - Tape & Reel (TR) 718-1471-1-ND - Cut Tape (CT) 718-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E157K010C0080 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E157K010C0080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.94393 | $777.57 |