TR3D227K6R3C0050 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $4.50000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.06280
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.29108
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.27170
Datasheet

Similar


Vishay Sprague
In Stock: 585
Unit Price: $1.60000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.89650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.06444
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.26000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.77075
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.78635
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.75000
Datasheet
TR# 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR# 7343-31
TR3D(2917)

TR3D227K6R3C0050

DigiKey Part Number
718-1854-2-ND - Tape & Reel (TR)
718-1854-1-ND - Cut Tape (CT)
718-1854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D227K6R3C0050
Description
CAP TANT 220UF 10% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D227K6R3C0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.52404$762.02
Manufacturers Standard Package