TMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCSA0J225MTRF

DigiKey Part Number
718-2515-2-ND - Tape & Reel (TR)
718-2515-1-ND - Cut Tape (CT)
718-2515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCSA0J225MTRF
Description
CAP TANT 2.2UF 20% 7V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 7 V 1206 (3216 Metric) 4.4Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
7 V
Type
Molded
ESR (Equivalent Series Resistance)
4.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15392$307.84
Manufacturers Standard Package