TMCME1C107MTRF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $3.73000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.78978
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.33325
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.00326
Datasheet
TMCx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCME1C107MTRF

DigiKey Part Number
718-2473-2-ND - Tape & Reel (TR)
718-2473-1-ND - Cut Tape (CT)
718-2473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCME1C107MTRF
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.77900$17.79
50$1.43020$71.51
100$1.32290$132.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.14106$570.53
1,000$1.08482$1,084.82
1,500$1.05665$1,584.98
2,500$1.02542$2,563.55
3,500$1.00716$3,525.06
5,000$0.98960$4,948.00
12,500$0.95175$11,896.88
Manufacturers Standard Package