
TMCMB1V225MTRF | |
---|---|
DigiKey Part Number | 718-TMCMB1V225MTRFTR-ND - Tape & Reel (TR) 718-TMCMB1V225MTRFCT-ND - Cut Tape (CT) 718-TMCMB1V225MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1V225MTRF |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.70700 | $7.07 |
50 | $0.54240 | $27.12 |
100 | $0.49160 | $49.16 |
500 | $0.40586 | $202.93 |
1,000 | $0.37935 | $379.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35754 | $715.08 |
4,000 | $0.33959 | $1,358.36 |
6,000 | $0.33060 | $1,983.60 |
10,000 | $0.32063 | $3,206.30 |
14,000 | $0.31481 | $4,407.34 |
20,000 | $0.30920 | $6,184.00 |