
TMCMA1V105MTRF | |
---|---|
DigiKey Part Number | 718-2408-2-ND - Tape & Reel (TR) 718-2408-1-ND - Cut Tape (CT) 718-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1V105MTRF |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.45900 | $4.59 |
50 | $0.34440 | $17.22 |
100 | $0.30920 | $30.92 |
500 | $0.24980 | $124.90 |
1,000 | $0.23147 | $231.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22071 | $441.42 |
4,000 | $0.20804 | $832.16 |
6,000 | $0.20170 | $1,210.20 |
10,000 | $0.19467 | $1,946.70 |
14,000 | $0.19056 | $2,667.84 |
20,000 | $0.18661 | $3,732.20 |
50,000 | $0.17809 | $8,904.50 |