T95R107K025HZZS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $13.04785
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $11.96268
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $6.53387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.01057
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.66495
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $8.62688
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.68280
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $7.38688
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $6.31757
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $5.34077
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $13.20262
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $12.11798
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $11.18563
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $9.86037
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107K025HZZS

DigiKey Part Number
T95R107K025HZZS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107K025HZZS
Description
CAP TANT 100UF 10% 25V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107K025HZZS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.53353$1,660.06
Manufacturers Standard Package