T55D687M6R3C0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D227M010C0018

DigiKey Part Number
718-2176-2-ND - Tape & Reel (TR)
718-2176-1-ND - Cut Tape (CT)
718-2176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D227M010C0018
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D227M010C0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.08100$540.50
1,000$1.02689$1,026.89
1,500$0.99979$1,499.68
2,500$0.96975$2,424.38
3,500$0.95219$3,332.66
5,000$0.93529$4,676.45
12,500$0.89888$11,236.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.64000$2.64
10$1.76700$17.67
50$1.41760$70.88
100$1.30980$130.98
Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.69500$16.95
50$1.35920$67.96
100$1.25590$125.59
* All Digi-Reel orders will add a $9.50 reeling fee.