
T55B107M6R3C0045 | |
---|---|
DigiKey Part Number | 718-2023-2-ND - Tape & Reel (TR) 718-2023-1-ND - Cut Tape (CT) 718-2023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B107M6R3C0045 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B107M6R3C0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.78700 | $7.87 |
50 | $0.60680 | $30.34 |
100 | $0.55140 | $55.14 |
500 | $0.45766 | $228.83 |
1,000 | $0.42872 | $428.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.40488 | $809.76 |
4,000 | $0.38526 | $1,541.04 |
6,000 | $0.37543 | $2,252.58 |
10,000 | $0.36454 | $3,645.40 |
14,000 | $0.35817 | $5,014.38 |
20,000 | $0.35204 | $7,040.80 |