
M39006/22-0131 | |
---|---|
DigiKey Part Number | M39006/22-0131-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0131 |
Description | CAP TANT 47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.704" L (7.92mm x 17.88mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | M (1%) | |
Grade | Military | |
Qualification | MIL-PRF-39006/22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.46000 | $71.46 |
10 | $59.77200 | $597.72 |
50 | $55.09640 | $2,754.82 |
100 | $53.64790 | $5,364.79 |