94SVP107X0016F8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 161
Unit Price: $2.35000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $2.68000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $2.40000
Datasheet

Similar


Nichicon
In Stock: 900
Unit Price: $2.42000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.25000
Datasheet

Similar


Nichicon
In Stock: 63
Unit Price: $2.27000
Datasheet
94SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP107X0016F8

DigiKey Part Number
718-1865-2-ND - Tape & Reel (TR)
718-1865-1-ND - Cut Tape (CT)
718-1865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
94SVP107X0016F8
Description
CAP ALUM POLY 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes